Part Details for FQSFP-DD-01-A-10.2-3 by Samtec Inc
Overview of FQSFP-DD-01-A-10.2-3 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQSFP-DD-01-A-10.2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FQSFP-DD-01-A-10.2-3-ND
|
DigiKey | FLYOVER QSFP28 CABLE SYSTEM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FQSFP-DD-01-A-10.2-3
|
Avnet Americas | Flyover QSFP Cable System - Bulk (Alt: FQSFP-DD-01-A-10.2-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FQSFP-DD-01-A-10.2-3
|
Avnet Americas | Flyover QSFP Cable System - Bulk (Alt: FQSFP-DD-01-A-10.2-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5fe20e4f9eb9618c5e5a8a0b
|
Samtec | Flyover® QSFP Cable System RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for FQSFP-DD-01-A-10.2-3
FQSFP-DD-01-A-10.2-3 CAD Models
FQSFP-DD-01-A-10.2-3 Part Data Attributes:
|
FQSFP-DD-01-A-10.2-3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FQSFP-DD-01-A-10.2-3
Samtec Inc
Cable Assembly, 32 Conductor(s), 34AWG, 160V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Connector Side1 | FQSFP | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.0201 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY | |
Jacket Material | TETRAFLUOROETHYLENE HEXAFLUOROPROPYLENE VINYLIDENE FLUORIDE | |
Length | 0.259 mm | |
MIL Conformance | NO | |
Number of Conductors | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.9 A | |
Rated Voltage | 160 V | |
Resistance | 0.984 Ω | |
Shielding | YES | |
Wire Gauge | 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |