Part Details for FR 10 HM - 4 OHM by VISATON GmbH & Co KG
Overview of FR 10 HM - 4 OHM by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR 10 HM - 4 OHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-FR10HM-4OHM-ND
|
DigiKey | SPEAKER 4OHM 20W TOP PORT 86DB Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
44 In Stock |
|
$5.9348 / $9.5100 | Buy Now |
DISTI #
243-FR10HM-4OHM
|
Mouser Electronics | Speakers & Transducers 10 cm (4") fullrange speaker, tweeter cone, 20-30W, 95 22000 Hz, 4 Ohm, 120Hz RoHS: Compliant | 610 |
|
$5.6900 / $9.3700 | Buy Now |