Part Details for FR01FR10H-06XL-S by NKK Switches
Overview of FR01FR10H-06XL-S by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR01FR10H-06XL-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9282
|
Newark | Switch, Rotary, 1Pole, 10 Position, 0.1A, 5V, No. Of Switch Positions:10 Position, No. Of Poles:1 Pole, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches FR01FR10H-06XL-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$2.6300 | Buy Now |
DISTI #
FR01FR10H-06XL-S-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 5V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
158 In Stock |
|
$2.3192 / $4.3100 | Buy Now |
DISTI #
633-FR01FR10H-06XL-S
|
Mouser Electronics | Coded Rotary Switches 10 POS REAL CODE FLUSH RA PC .2 SPAC RoHS: Compliant | 81 |
|
$2.3100 / $4.3100 | Buy Now |
DISTI #
70192688
|
RS | Switch, Dip Rotary, Screwdriver Act, Orange Act, Decimal Pos,100mA,5VDC, R/A PC | NKK Switches FR01FR10H-06XL-S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 / $3.5100 | RFQ |
|
Future Electronics | DIP ROTARY RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.0600 / $3.5200 | Buy Now |
DISTI #
FR01FR10H-06XL-S
|
TTI | Coded Rotary Switches 10 POS REAL CODE FLUSH RA PC .2 SPAC Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 50 In Stock |
|
$2.8000 / $3.3400 | Buy Now |
|
Powell Electronics | ULTRA MINIATURE PUSHBUTTON/SMD Min Qty: 50 | 30 |
|
$2.4700 / $3.5700 | Buy Now |
DISTI #
2374809
|
element14 Asia-Pacific | SWITCH, ROTARY, 1POLE, 10 POSITION, 0.1A, 5V RoHS: Compliant Min Qty: 1 Container: Each | 450 |
|
$4.7900 / $5.6548 | Buy Now |
DISTI #
2374809
|
Farnell | SWITCH, ROTARY, 1POLE, 10 POSITION, 0.1A, 5V RoHS: Compliant Min Qty: 50 Lead time: 31 Weeks, 5 Days Container: Each | 450 |
|
$4.2491 / $6.3048 | Buy Now |
Part Details for FR01FR10H-06XL-S
FR01FR10H-06XL-S CAD Models
FR01FR10H-06XL-S Part Data Attributes:
|
FR01FR10H-06XL-S
NKK Switches
Buy Now
|
Compare Parts:
FR01FR10H-06XL-S
NKK Switches
|
Samacsys Manufacturer | NKK Switches |