Part Details for FR104W by Guangdong Hottech Industrrial Co
Overview of FR104W by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR104W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR104W
|
Maritex | Fast Rectifying Diode, 400V, 1A, 15pF, -55+150 deg.C, SMD, SOD123FL Min Qty: 1 Package Multiple: 1 | 1300 |
|
$0.0090 / $0.0150 | Buy Now |