Part Details for FR156G-T by Taiwan Semiconductor
Overview of FR156G-T by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR156G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-FR156G-TTR-ND
|
DigiKey | 500NS, 1.5A, 800V, FAST RECOVERY Min Qty: 3500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0328 / $0.0581 | Buy Now |
DISTI #
FR156G-T
|
Avnet Americas | 500ns, 1.5A, 800V, Fast Recovery Rectifier - Tape and Reel (Alt: FR156G-T) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
821-FR156G-T
|
Mouser Electronics | Rectifiers 500ns, 1.5A, 800V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0320 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.0385 | Buy Now |
DISTI #
FR156G-T
|
Avnet Americas | 500ns, 1.5A, 800V, Fast Recovery Rectifier - Tape and Reel (Alt: FR156G-T) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0330 / $0.0360 | Buy Now |
Part Details for FR156G-T
FR156G-T CAD Models
FR156G-T Part Data Attributes:
|
FR156G-T
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR156G-T
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |