Part Details for FR1J by Kuwait Semiconductor Co Ltd
Overview of FR1J by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for FR1J
FR1J CAD Models
FR1J Part Data Attributes
|
FR1J
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR1J
Kuwait Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES |
Alternate Parts for FR1J
This table gives cross-reference parts and alternative options found for FR1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4005/G | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | RFE International Inc | FR1J vs 1N4005/G |
GP10J | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Taiwan Semiconductor | FR1J vs GP10J |
1N4005 | Rectifier Diode, 1 Element, 600V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Loras Industries Inc | FR1J vs 1N4005 |
M5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Rugao Dachang Electronics Co Ltd | FR1J vs M5 |
ERB44-06 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | FR1J vs ERB44-06 |
BYT43J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | FR1J vs BYT43J |
RGP10JZ | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | FR1J vs RGP10JZ |
GS1J | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | FR1J vs GS1J |
FR105 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | FR1J vs FR105 |
1N4005 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | FR1J vs 1N4005 |