Part Details for FR257-B by Rectron Semiconductor
Overview of FR257-B by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for FR257-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-FR257-B
|
Mouser Electronics | Rectifiers 2.5A 1000V 500ns RoHS: Compliant | 18117 |
|
$0.0760 / $0.4300 | Buy Now |
Part Details for FR257-B
FR257-B CAD Models
FR257-B Part Data Attributes
|
FR257-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR257-B
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, PLASTIC, R-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, R-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR257-B
This table gives cross-reference parts and alternative options found for FR257-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR257-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPA257 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | FR257-B vs SPA257 |
RL257 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | FR257-B vs RL257 |
RL257 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, R-3, 2 PIN | Micro Commercial Components | FR257-B vs RL257 |
RL257-TP | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, R-3, 2 PIN | Micro Commercial Components | FR257-B vs RL257-TP |