Part Details for FR303GTA by SMC Diode Solutions
Overview of FR303GTA by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR303GTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR303GTA-SMC
|
TME | Diode: rectifying, THT, 200V, 3A, Ammo Pack, DO201AD, Ufmax: 1.3V Min Qty: 5 | 0 |
|
$0.0840 / $0.1720 | RFQ |