Part Details for FR4104-81 by HAKKO Corporation
Overview of FR4104-81 by HAKKO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR4104-81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pencil-Type Handpiece - for FR-410 desoldering station |
2 In Stock |
|
$358.7300 / $372.8900 | Buy Now |
|
Master Electronics | Pencil-Type Handpiece - for FR-410 desoldering station |
2 In Stock |
|
$358.7300 / $372.8900 | Buy Now |
DISTI #
10052640
|
Techni-Tool, Inc. | Hakko FR4104-81 Desoldering Pencil-Type Handpiece for FR-410 Station, 140W | 0 |
|
$341.4700 | Buy Now |
DISTI #
10052640
|
TestEquity LLC | Hakko FR4104-81 Desoldering Pencil-Type Handpiece for FR-410 Station, 140W | 0 |
|
$341.4700 | Buy Now |