Part Details for FR804 by Formosa Microsemi Co Ltd
Overview of FR804 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for FR804
FR804 CAD Models
FR804 Part Data Attributes
|
FR804
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR804
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 8A, 400V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for FR804
This table gives cross-reference parts and alternative options found for FR804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER805PS | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | FR804 vs HER805PS |
QG804C-C | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, SMC, 2 PIN | Secos Corporation | FR804 vs QG804C-C |
RL804SR | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | FR804 vs RL804SR |
QG804C | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, SMC, 2 PIN | Secos Corporation | FR804 vs QG804C |
HER805PSR | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | FR804 vs HER805PSR |
FR804SR | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, D2PAK-2 | Rectron Semiconductor | FR804 vs FR804SR |
HER805SR | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, D2PAK-3 | Rectron Semiconductor | FR804 vs HER805SR |
HER805-C | Rectifier Diode, | Rectron Semiconductor | FR804 vs HER805-C |
S8GCHV7G | Rectifier Diode, | Taiwan Semiconductor | FR804 vs S8GCHV7G |
FR804S | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, D2PAK-2 | Rectron Semiconductor | FR804 vs FR804S |