Part Details for FRC6BC-1-DC24 by Forward Industrial Co
Overview of FRC6BC-1-DC24 by Forward Industrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRC6BC-1-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRC6BC-1-DC24
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 150A, automotive, 2.9W Min Qty: 1 | 107 |
|
$7.3500 / $8.4000 | Buy Now |