Part Details for FRCIR01-18-10P-F80-T54 by ITT Interconnect Solutions
Overview of FRCIR01-18-10P-F80-T54 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR01-18-10P-F80-T54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR01-18-10P-F80-T54-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 11 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0473 | Buy Now |
DISTI #
FRCIR01-18-10P-F80-T54
|
Avnet Americas | Conn Bayonet Coupling M 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: FRCIR01-18-10P-F80-T54) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1000 / $55.2410 | Buy Now |
DISTI #
965-CIR011810PF80T54
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$38.8100 / $49.2400 | Order Now |
DISTI #
74504523
|
RS | Connector, no endbell | ITT Cannon FRCIR01-18-10P-F80-T54 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$49.7600 | RFQ |
DISTI #
ITTFRCIR01-18-10P-F80-T54
|
Heilind Electronics | FRCIR01-18-10P-F80-T54 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.7400 / $52.5600 | Buy Now |
DISTI #
FRCIR01-18-10P-F80-T54
|
Avnet Americas | Conn Bayonet Coupling M 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: FRCIR01-18-10P-F80-T54) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1000 / $55.2410 | Buy Now |
DISTI #
FRCIR01-18-10P-F80-T54
|
Avnet Americas | Conn Bayonet Coupling M 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: FRCIR01-18-10P-F80-T54) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1000 / $55.2410 | Buy Now |
DISTI #
ITTFRCIR01-18-10P-F80-T54
|
Interstate Connecting Components | FRCIR01-18-10P-F80-T54 | 0 |
|
Buy Now | |
DISTI #
000532270
|
Avnet Abacus | Conn Bayonet Coupling M 4 POS Crimp ST Cable Mount 4 Terminal 1 Port (Alt: 000532270) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FRCIR01-18-10P-F80-T54
FRCIR01-18-10P-F80-T54 CAD Models
FRCIR01-18-10P-F80-T54 Part Data Attributes
|
FRCIR01-18-10P-F80-T54
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR01-18-10P-F80-T54
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |