Part Details for FRCIR020R-28-3P-F80 by ITT Interconnect Solutions
Overview of FRCIR020R-28-3P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR020R-28-3P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCIR020R-28-3P-F8
|
Avnet Americas | CIR 3C 38 PIN RECP WALL - Bulk (Alt: FRCIR020R-28-3P-F8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$45.2375 / $99.6595 | Buy Now |
DISTI #
965-FRCIR020R283PF80
|
Mouser Electronics | Standard Circular Connector CIR 3C 3#8 PIN RECP WALL | 0 |
|
$74.5200 / $84.8700 | Order Now |
DISTI #
74507243
|
RS | Connector, no endbell | ITT Cannon FRCIR020R-28-3P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$89.7800 | RFQ |
DISTI #
ITTFRCIR020R-28-3P-F80
|
Heilind Electronics | FRCIR020R-28-3P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$69.2900 / $89.7800 | Buy Now | |
DISTI #
ITTFRCIR020R-28-3P-F80
|
Interstate Connecting Components | FRCIR020R-28-3P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$69.2900 / $89.7800 | Buy Now |
Part Details for FRCIR020R-28-3P-F80
FRCIR020R-28-3P-F80 CAD Models
FRCIR020R-28-3P-F80 Part Data Attributes:
|
FRCIR020R-28-3P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR020R-28-3P-F80
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | FRONT PANEL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 28-3 |