Part Details for FRCIR08R-20-27S-F80-T39-V0 by ITT Interconnect Solutions
Overview of FRCIR08R-20-27S-F80-T39-V0 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCIR08R-20-27S-F80-T39-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W7782
|
Newark | Veam Cir, Vbn, Other |Itt Cannon FRCIR08R-20-27S-F80-T39-V0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.8600 / $137.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.4200 / $146.9700 | Buy Now |
DISTI #
000L27930
|
Avnet Abacus | Conn MIL-DTL-5015 Circular SKT 14 POS Crimp RA Cable Mount 14 Terminal 1 Port (Alt: 000L27930) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$113.4200 / $146.9700 | Buy Now |
Part Details for FRCIR08R-20-27S-F80-T39-V0
FRCIR08R-20-27S-F80-T39-V0 CAD Models
FRCIR08R-20-27S-F80-T39-V0 Part Data Attributes
|
FRCIR08R-20-27S-F80-T39-V0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
FRCIR08R-20-27S-F80-T39-V0
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |