Part Details for FRN-R-4/10 by Eaton Bussmann
Overview of FRN-R-4/10 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN-R-4/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2932
|
Newark | Fusetron Dual-Element Class Rk5 |Eaton Bussmann FRN-R-4/10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6300 / $41.2000 | Buy Now |
DISTI #
FRN-R-4/10-ND
|
DigiKey | FUSE CARTRIDGE 4MA 250VAC/125VDC Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3040 | Buy Now |
DISTI #
71446287
|
RS | Fuse Class RK5 Slow Blow Holder 250V 400mA | Bussmann by Eaton FRN-R-4/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3000 | RFQ |