Part Details for FRNWT128 by Panduit Corp
Overview of FRNWT128 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRNWT128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K3630
|
Newark | Fitting, Adapter From 12" X 4" Fiberrunn Rohs Compliant: Yes |Panduit FRNWT128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Fitting that transitions from Tyton 8x4 Lightguide* Channel, Newton** 8x4 Channel, or Ditel 8x4 Lightrax*** Channel to 12x4 FiberRunner® System. Fitting has a black finish and is made from metal. Attachment hardware is included. RoHS: Compliant | 0 |
|
$71.3200 / $90.8700 | Buy Now |
DISTI #
000000000001197622
|
Sager | Fiber Optic Cable Assemblies 12X4 TO NEWTON 8X4 | 0 |
|
Buy Now |