Part Details for FROV45SC6OR by Panduit Corp
Overview of FROV45SC6OR by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FROV45SC6OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J5692
|
Newark | Split Cover, Outside Vert 45O, 6" X 4" (/Pc Rohs Compliant: Yes |Panduit FROV45SC6OR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000001152043
|
Sager | Wire Ducting & Raceways SPLIT COVER 6X4 OUTSIDE VERTIC | 0 |
|
Buy Now |