Part Details for FRS-R-125 by Eaton Bussmann
Overview of FRS-R-125 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRS-R-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6750
|
Newark | Fuse, 125A, 600V, Time Delay, Product Range:Frs-R Series, Fuse Current:125A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:-, Fuse Size Imperial:1.84" X 9.63", Blow Characteristic:Time Delay, Diameter:40.5Mm Rohs Compliant: No |Eaton Bussmann FRS-R-125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$285.8800 / $317.6400 | Buy Now |
DISTI #
2041-1038-ND
|
DigiKey | FUSE CRTRDGE 125A 600VAC/300VDC Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$259.6100 / $311.5300 | Buy Now |
DISTI #
70151051
|
RS | Fuse, Dual Element, Time-Delay, 125 A, 600 VAC/250 VDC, 1.06 +/-0.008 in. | Bussmann by Eaton FRS-R-125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$274.8800 / $305.4200 | Buy Now |
Part Details for FRS-R-125
FRS-R-125 CAD Models
FRS-R-125 Part Data Attributes:
|
FRS-R-125
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FRS-R-125
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 125A, 600VAC, 300VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 244.6 mm | |
Body Length or Diameter | 40.89 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for FRS-R-125
This table gives cross-reference parts and alternative options found for FRS-R-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRS-R-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRS-R-125 | Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Cooper Industries | FRS-R-125 vs FRS-R-125 |