Part Details for FRS300BA50 by Sanrex Corporation
Overview of FRS300BA50 by Sanrex Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for FRS300BA50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-FRS300BA50-ND
|
DigiKey | DIODE GEN PURP 500V 300A Min Qty: 16 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$47.2531 | Buy Now |
DISTI #
197-FRS300BA50
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 500V 300A RoHS: Compliant | 14 |
|
$42.5200 / $51.9700 | Buy Now |
|
NAC | Rectifier Diode, 1 Element, 300A, 500V V(RRM) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$44.3700 / $47.7800 | Buy Now |
|
Ozdisan Elektronik | DIODE FRED MODULE 300A 500V | 0 |
|
$57.3299 / $61.3430 | RFQ |
Part Details for FRS300BA50
FRS300BA50 CAD Models
FRS300BA50 Part Data Attributes
|
FRS300BA50
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
FRS300BA50
Sanrex Corporation
Rectifier Diode, 1 Element, 300A, 500V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 4000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 300 A | |
Rep Pk Reverse Voltage-Max | 500 V | |
Surface Mount | NO |