Part Details for FRTSC12LYL by Panduit Corp
Overview of FRTSC12LYL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRTSC12LYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FRTSC12LYL-ND
|
DigiKey | SPLIT COVER, HORIZONTAL TEE, 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.1200 | Buy Now |
DISTI #
FRTSC12LYL
|
Avnet Americas | SPLIT COVER, HORIZONTAL TEE, 12" X 4" (3 - Bulk (Alt: FRTSC12LYL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$192.0200 | Buy Now |
DISTI #
644-FRTSC12LYL
|
Mouser Electronics | Wire Ducting & Raceways Split Cover, Horizontal Tee, 12" x 4" (3 RoHS: Compliant | 0 |
|
$199.9800 / $212.0700 | Order Now |
DISTI #
PANFRTSC12LYL
|
Heilind Electronics | SPLIT COVER, HORIZONTAL TEE, 12 X 4 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 35 Factory Stock |
|
$192.0200 / $212.7600 | Buy Now |
DISTI #
FRTSC12LYL
|
Avnet Americas | SPLIT COVER, HORIZONTAL TEE, 12" X 4" (3 - Bulk (Alt: FRTSC12LYL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$192.0200 | Buy Now |
DISTI #
000000000006136738
|
Sager | Wire Ducting & Raceways Split Cover, Horizontal Tee, 12 x 4 (3 Min Qty: 1 | 0 |
|
$146.3500 / $166.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 35 Factory Stock |
|
$192.0200 / $212.7600 | Buy Now |