Part Details for FRTSC12W6LBL by Panduit Corp
Overview of FRTSC12W6LBL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRTSC12W6LBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FRTSC12W6LBL-ND
|
DigiKey | SPLIT COVER, HORIZONTAL TEE WITH Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.3900 | Buy Now |
DISTI #
FRTSC12W6LBL
|
Avnet Americas | SPLIT COVER, HORIZONTAL TEE WITH 6" X 4 - Bulk (Alt: FRTSC12W6LBL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$177.7800 | Buy Now |
DISTI #
644-FRTSC12W6LBL
|
Mouser Electronics | Wire Ducting & Raceways Split Cover, Horizontal Tee with 6" x 4" RoHS: Compliant | 0 |
|
$185.1500 / $196.3400 | Order Now |
DISTI #
PANFRTSC12W6LBL
|
Heilind Electronics | SPLIT COVER, HORIZONTAL TEE 6 WITH X 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 15 Factory Stock |
|
$177.7800 / $196.9900 | Buy Now |
DISTI #
FRTSC12W6LBL
|
Avnet Americas | SPLIT COVER, HORIZONTAL TEE WITH 6" X 4 - Bulk (Alt: FRTSC12W6LBL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$177.7800 | Buy Now |
DISTI #
000000000006136739
|
Sager | Wire Ducting & Raceways Split Cover, Horizontal Tee with 6 x 4 Min Qty: 1 | 0 |
|
$135.5000 / $154.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 15 Factory Stock |
|
$177.7800 / $196.9900 | Buy Now |