Part Details for FRX110-60F by Fuzetec Technology Co Ltd
Overview of FRX110-60F by Fuzetec Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for FRX110-60F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | THERMISTOR PTC RESETTABLE FUSE FRX 1100mA 60V RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1330 |
|
$0.2523 / $0.2703 | Buy Now |
Part Details for FRX110-60F
FRX110-60F CAD Models
FRX110-60F Part Data Attributes:
|
FRX110-60F
Fuzetec Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FRX110-60F
Fuzetec Technology Co Ltd
PTC Resettable Fuse, 60V, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUZETEC TECHNOLOGY CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, MINIMUM RESISTANCE IS 0.15 OHMS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |