Part Details for FS-010CBE2K500JE by Vishay Intertechnologies
Overview of FS-010CBE2K500JE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS-010CBE2K500JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS-010CBE2K500JE
|
Avnet Americas | Res Wirewound 2.5kOhm 5% 10W ±260ppm/°C Ceramic Radial Bulk - Bulk (Alt: FS-010CBE2K500JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0375 / $25.7250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$18.7500 | Buy Now |
DISTI #
FS-010CBE2K500JE
|
Avnet Americas | Res Wirewound 2.5kOhm 5% 10W ±260ppm/°C Ceramic Radial Bulk - Bulk (Alt: FS-010CBE2K500JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0375 / $25.7250 | Buy Now |