Part Details for FS100R12PT4BOSA1 by Infineon Technologies AG
Overview of FS100R12PT4BOSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS100R12PT4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5159
|
Newark | Igbt Module, 1.2Kv, 100A, 500W Rohs Compliant: Yes |Infineon FS100R12PT4BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$211.3700 / $225.6700 | Buy Now |
DISTI #
FS100R12PT4BOSA1-ND
|
DigiKey | IGBT MOD 1200V 135A 500W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
6 In Stock |
|
$195.6007 / $216.9900 | Buy Now |
DISTI #
V99:2348_18205062
|
Arrow Electronics | Trans IGBT Module N-CH 1200V 135A 500W 20-Pin ECONO4-1 Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2244 | Americas - 7 |
|
$194.0200 | Buy Now |
|
Future Electronics | MEDIUM POWER ECONO RoHS: Compliant pbFree: No Min Qty: 6 Package Multiple: 6 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$190.2200 / $194.6600 | Buy Now |
|
Future Electronics | MEDIUM POWER ECONO RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$190.2200 / $199.7300 | Buy Now |
DISTI #
67390169
|
Verical | Trans IGBT Module N-CH 1200V 135A 500W 20-Pin ECONO4-1 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 7 |
|
$194.0200 | Buy Now |
|
Rochester Electronics | FS100R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$187.5500 / $220.6500 | Buy Now |
DISTI #
SP000485594
|
EBV Elektronik | MEDIUM POWER ECONO (Alt: SP000485594) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS100R12PT4BOSA1
FS100R12PT4BOSA1 CAD Models
FS100R12PT4BOSA1 Part Data Attributes
|
FS100R12PT4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS100R12PT4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 135A I(C), 1200V V(BR)CES, N-Channel, MODULE-20
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X13 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 135 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X13 | |
Number of Elements | 6 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 190 ns |