Part Details for FS120-02 by Triad Magnetics
Overview of FS120-02 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for FS120-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9089
|
Newark | Power Xfmr 120.0Vct@0.020A Ul/Cul 115/230V Split Pack Pcb Mount/Fs120-02 Rohs Compliant: Yes |Triad Magnetics FS120-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $10.6000 | Buy Now |
DISTI #
FS120-02-ND
|
DigiKey | PWR XFMR LAMINATED 2.5VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$9.3900 | Buy Now |
DISTI #
553-FS120-02
|
Mouser Electronics | Power Transformers POWER XFMR 120.0Vct@0.020A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-02 RoHS: Compliant | 55 |
|
$7.2400 / $9.5800 | Buy Now |
DISTI #
70218453
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 60/120VAC, PCB | Triad Magnetics FS120-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5400 / $9.3900 | RFQ |
|
Future Electronics | POWER XFMR 120.0Vct@0.020A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-02 REV J RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Box | 0Box |
|
$9.2100 / $9.3300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2.5VA 8Term. PC Pin Thru-Hole |
34 In Stock |
|
$5.6300 / $8.2200 | Buy Now |
|
Master Electronics | Power Transformer 2.5VA 8Term. PC Pin Thru-Hole |
34 In Stock |
|
$5.6300 / $8.2200 | Buy Now |
|
Neutron USA | Power Transformers 2.5VA 120VCT @ 0.02A Dual Pri. 8 Pin | 50 |
|
$60.1000 | Buy Now |
Part Details for FS120-02
FS120-02 CAD Models
FS120-02 Part Data Attributes:
|
FS120-02
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS120-02
Triad Magnetics
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.16 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.04 A | |
Output Voltage 1 | 60 V | |
Output Voltage 2 | 60 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 28.58 mm |