-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH4617
|
Newark | 3.3Mm X 3.3Mm, 3A, -40 To 125 Deg C, 3.30Vout/Tape And Reel |Tdk FS1403-3300-AL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-FS1403-3300-ALCT-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10869 In Stock |
|
$3.2834 / $6.1800 | Buy Now |
DISTI #
FS1403-3300-AL
|
Avnet Americas | TDK microPOL Power Module, 3.30V - Tape and Reel (Alt: FS1403-3300-AL) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 11750 |
|
$4.5700 | Buy Now |
DISTI #
810-FS1403-3300-AL
|
Mouser Electronics | Switching Voltage Regulators 3.3V uPOL 3A Power Module RoHS: Compliant | 11721 |
|
$3.1800 / $6.0500 | Buy Now |
DISTI #
V36:1790_24576421
|
Arrow Electronics | TDK uPOL™ Embedded DC-DC Converter, Power Module, 3.3V Output Voltage, 3A Output Current, Commercial, 3.3mm x 3.3mm RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2240 | Americas - 24000 |
|
$1.5020 / $2.6230 | Buy Now |
DISTI #
V72:2272_24576421
|
Arrow Electronics | TDK uPOL™ Embedded DC-DC Converter, Power Module, 3.3V Output Voltage, 3A Output Current, Commercial, 3.3mm x 3.3mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2251 Container: Cut Strips | Americas - 3608 |
|
$3.2610 / $3.4210 | Buy Now |
|
Future Electronics | TDK mPOL Power Module, 3.30V RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$3.1200 | Buy Now |
DISTI #
63514261
|
Verical | TDK uPOL™ Embedded DC-DC Converter, Power Module, 3.3V Output Voltage, 3A Output Current, Commercial, 3.3mm x 3.3mm RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2240 | Americas - 24000 |
|
$1.5020 | Buy Now |
DISTI #
65552375
|
Verical | TDK uPOL™ Embedded DC-DC Converter, Power Module, 3.3V Output Voltage, 3A Output Current, Commercial, 3.3mm x 3.3mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2251 | Americas - 3608 |
|
$3.2610 / $3.4210 | Buy Now |
DISTI #
FS1403-3300-AL
|
Avnet Abacus | TDK microPOL Power Module, 3.30V (Alt: FS1403-3300-AL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS1403-3300-AL
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FS1403-3300-AL
TDK Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | TDK |