Part Details for FS150R12PT4BOSA1 by Infineon Technologies AG
Overview of FS150R12PT4BOSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS150R12PT4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5160
|
Newark | Igbt Module, 1.2Kv, 150A, 680W Rohs Compliant: Yes |Infineon FS150R12PT4BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$227.8500 / $243.2800 | Buy Now |
DISTI #
2156-FS150R12PT4BOSA1-ND
|
DigiKey | IGBT MOD 1200V 200A 680W Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$235.5900 | Buy Now |
DISTI #
448-FS150R12PT4BOSA1-ND
|
DigiKey | IGBT MOD 1200V 200A 680W Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$210.8557 / $233.9200 | Buy Now |
DISTI #
V36:1790_17558453
|
Arrow Electronics | Trans IGBT Module N-CH 1200V 200A 680W 20-Pin ECONO4-1 Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2411 | Americas - 4 |
|
$205.6300 / $232.9600 | Buy Now |
|
Future Electronics | MEDIUM POWER ECONO RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 3Bulk |
|
$196.6600 / $206.5000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$264.5200 / $272.3000 | Buy Now | |
|
Rochester Electronics | FS150R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$202.1800 / $237.8500 | Buy Now |
|
Ameya Holding Limited | 12 |
|
RFQ | ||
DISTI #
SP000485590
|
EBV Elektronik | MEDIUM POWER ECONO (Alt: SP000485590) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS150R12PT4BOSA1
FS150R12PT4BOSA1 CAD Models
FS150R12PT4BOSA1 Part Data Attributes:
|
FS150R12PT4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS150R12PT4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel, MODULE-20
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 200 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X20 | |
Number of Elements | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 190 ns |