Part Details for FS1703-3300-AS by TDK Corporation
Overview of FS1703-3300-AS by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS1703-3300-AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-FS1703-3300-ASCT-ND
|
DigiKey | TDK MPOL POWER MODULE, 5VIN TO 3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
675 In Stock |
|
$4.4496 / $7.8400 | Buy Now |
DISTI #
FS1703-3300-AS
|
Avnet Americas | Non Isolated POL DC/DC Converter, 1 Output, 3.3 V, 3 A, Fixed - Tape and Reel (Alt: FS1703-3300-AS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 500 |
|
$5.8032 | Buy Now |
DISTI #
810-FS1703-3300-AS
|
Mouser Electronics | Switching Voltage Regulators 5VDC uPOL 3A Power Module RoHS: Compliant | 670 |
|
$4.3600 / $7.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$3.9100 | Buy Now |
|
Quest Components | 200 |
|
$5.6925 / $10.3500 | Buy Now | |
DISTI #
FS1703-3300-AS
|
Avnet Americas | Non Isolated POL DC/DC Converter, 1 Output, 3.3 V, 3 A, Fixed - Tape and Reel (Alt: FS1703-3300-AS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 500 |
|
$5.8032 | Buy Now |
DISTI #
FS1703-3300-AS
|
Avnet Abacus | Non Isolated POL DC/DC Converter, 1 Output, 3.3 V, 3 A, Fixed (Alt: FS1703-3300-AS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |