-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Force Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4940
|
Newark | 2000 Gram Force 20Mv/V Force Load Cell |Te Connectivity Sensors FS1901-0000-2000-G Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5000 / $51.8800 | Buy Now |
DISTI #
223-FS1901-0000-2000-G-ND
|
DigiKey | 2000 GRAM FORCE 20MV/V FORCE LOA Min Qty: 20 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.9855 | Buy Now |
DISTI #
FS1901-0000-2000-G
|
Avnet Americas | MEAFS1901-0000-2000-G - Bulk (Alt: FS1901-0000-2000-G) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$62.8940 / $75.6860 | Buy Now |
DISTI #
571-FS190100002000G
|
Mouser Electronics | Force Sensors & Load Cells 2000GRAM FORCE20MV/V FORCE LOAD CELL | 0 |
|
$74.6100 / $80.7400 | Order Now |
DISTI #
71023532
|
RS | Sensor, 2000G COMPRESSION SENSOR, Force, FS1901-0000-2000-G | TE Connectivity FS1901-0000-2000-G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$79.8000 / $81.8600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$62.7100 | Buy Now |
DISTI #
TSSFS1901-0000-2000-G
|
Heilind Electronics | 2000G COMPRESSION SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2000 GRAM FORCE 20MV/V FORCE LOAD CELL RoHS: Compliant | 0 |
|
$66.1600 / $138.5800 | Buy Now |
DISTI #
TSSFS1901-0000-2000-G
|
Interstate Connecting Components | 2000G COMPRESSION SENSOR | 0 |
|
Buy Now | |
DISTI #
FS190100002000G
|
Richardson RFPD | FORCE SENSORS AND LOAD CELLS RoHS: Compliant Min Qty: 20 | 0 |
|
$48.2000 / $66.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS1901-0000-2000-G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FS1901-0000-2000-G
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 5 V |