-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1379
|
Newark | Compression Load Cell, 500G, 5Vdc, Load Capacity:500G, Supply Voltage:4.5Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cell Output Mv/V:-, Product Range:Fs20 Series Rohs Compliant: No |Te Connectivity Sensors FS2030-000X-0500-G Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.5700 / $116.5200 | Buy Now |
DISTI #
223-1525-ND
|
DigiKey | SENSOR FORCE LOAD CELL Min Qty: 1 Lead time: 19 Weeks Container: Box |
551 In Stock |
|
$88.3620 / $90.3400 | Buy Now |
DISTI #
FS2030-000X-0500-G
|
Avnet Americas | Low Force Compression Load Cell 3-Pin - Bulk (Alt: FS2030-000X-0500-G) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$83.4142 / $100.3798 | Buy Now |
DISTI #
824-FS2030-X-0500-G
|
Mouser Electronics | Force Sensors & Load Cells FS2030 500G FORCE SENSOR RoHS: Compliant | 84 |
|
$94.6200 / $121.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Lead time: 15 Weeks Container: Box | 0Box |
|
$74.3200 | Buy Now |
DISTI #
TSSFS2030-000X-0500-G
|
Heilind Electronics | COMPRESSION LOAD CELL | Americas - 0 in Stock |
|
$73.6416 / $92.1941 | Buy Now |
|
Onlinecomponents.com | FS2030 500G FORCE SENSOR RoHS: Compliant |
10 In Stock |
|
$81.8800 / $116.1800 | Buy Now |
DISTI #
FS2030-000X-0500-G
|
TTI | Force Sensors & Load Cells FS2030 500G FORCE SENSOR Min Qty: 108 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$81.8800 / $84.1200 | Buy Now |
DISTI #
TSSFS2030-000X-0500-G
|
Interstate Connecting Components | COMPRESSION LOAD CELL | 0 |
|
$73.6416 / $92.1941 | Buy Now |
DISTI #
000000000005396426
|
Sager | Force Sensors & Load Cells FS2030 500G FORCE SENSOR Min Qty: 1 | 0 |
|
$89.2400 / $110.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS2030-000X-0500-G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FS2030-000X-0500-G
TE Connectivity
Sensor/Transducer
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | .5-4.5V | |
Supply Voltage-Max | 5 V |