Part Details for FS2050-000X-1500-G by TE Connectivity
Overview of FS2050-000X-1500-G by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2050-000X-1500-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1526-ND
|
DigiKey | SENSOR FORCE LOAD CELL 3.3LBS Min Qty: 1 Lead time: 11 Weeks Container: Box |
34 In Stock |
|
$116.6124 / $133.2700 | Buy Now |
DISTI #
FS2050-000X-1500-G
|
Avnet Americas | Low Force Compression Load Cell 3-Pin - Bulk (Alt: FS2050-000X-1500-G) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$97.3146 / $117.1074 | Buy Now |
DISTI #
824-FS2050-X-1500-G
|
Mouser Electronics | Force Sensors & Load Cells Compression Load Cell RoHS: Compliant | 30 |
|
$116.6100 / $133.2100 | Buy Now |
DISTI #
71023535
|
RS | Sensor, Compression Load Cell, Force, FS2050-000X-1500-G | TE Connectivity FS2050-000X-1500-G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$171.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Box | 0Box |
|
$97.0300 | Buy Now |
DISTI #
TSSFS2050-000X-1500-G
|
Heilind Electronics | FS2050-1500G SENSOR(VERTICAL) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FS2050-1500G SENSOR(VERTICAL) | 0 |
|
$102.3700 / $214.4200 | Buy Now |
DISTI #
FS2050-000X-1500-G
|
Avnet Americas | Low Force Compression Load Cell 3-Pin - Bulk (Alt: FS2050-000X-1500-G) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$97.3146 / $117.1074 | Buy Now |
DISTI #
TSSFS2050-000X-1500-G
|
Interstate Connecting Components | FS2050-1500G SENSOR(VERTICAL) | 0 |
|
Buy Now | |
DISTI #
000000000005396428
|
Sager | Force Sensors & Load Cells Compression Load Cell Min Qty: 1 | 0 |
|
$104.1100 / $128.8600 | Buy Now |