Part Details for FS225R12KE4BOSA1 by Infineon Technologies AG
Overview of FS225R12KE4BOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS225R12KE4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FS225R12KE4BOSA1-ND
|
DigiKey | IGBT MOD 1200V 320A 1100W Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
1561 In Stock |
|
$435.2700 | Buy Now |
DISTI #
FS225R12KE4BOSA1-ND
|
DigiKey | IGBT MOD 1200V 320A 1100W Min Qty: 1 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$389.5725 / $404.7900 | Buy Now |
DISTI #
FS225R12KE4BOSA1
|
Avnet Americas | MEDIUM POWER ECONO - Trays (Alt: FS225R12KE4BOSA1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$421.8760 / $512.2780 | Buy Now |
|
Rochester Electronics | FS225R12 - IGBT Module RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1561 |
|
$373.5400 / $439.4500 | Buy Now |
DISTI #
SP000392510
|
EBV Elektronik | MEDIUM POWER ECONO (Alt: SP000392510) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS225R12KE4BOSA1
FS225R12KE4BOSA1 CAD Models
FS225R12KE4BOSA1 Part Data Attributes:
|
FS225R12KE4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS225R12KE4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 320A I(C), 1200V V(BR)CES, N-Channel, MODULE-29
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-29 | |
Pin Count | 29 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 320 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X29 | |
Number of Elements | 6 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 220 ns |