Part Details for FS24D10 by Teledyne Technologies Inc
Overview of FS24D10 by Teledyne Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FS24D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Up to 20A 280Vac Miniature SSR |
13 In Stock |
|
$53.7800 / $73.0400 | Buy Now |
|
Master Electronics | Up to 20A 280Vac Miniature SSR |
13 In Stock |
|
$53.7800 / $73.0400 | Buy Now |
Part Details for FS24D10
FS24D10 CAD Models
FS24D10 Part Data Attributes:
|
FS24D10
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
FS24D10
Teledyne Technologies Inc
Trigger Output SSR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.003 A | |
Control Voltage | 4 V | |
Input Type | DC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 15 mm | |
Overall Length | 21 mm |