Part Details for FS2EPKELENEM010 by Panduit Corp
Overview of FS2EPKELENEM010 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPKELENEM010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-FS2EPKELENEM010
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNP LC Key E / Orange | 0 |
|
$118.0200 / $125.3900 | Order Now |
DISTI #
PANFS2EPKELENEM010
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP LC KEY E ORANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.7300 / $95.3300 | Buy Now |
DISTI #
000000000007182116
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY E / ORANGE Min Qty: 1 | 0 |
|
$89.0800 / $112.3800 | Buy Now |