Part Details for FS2EPLDLDNDM004 by Panduit Corp
Overview of FS2EPLDLDNDM004 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPLDLDNDM004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS2EPLDLDNDM004
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP YELLOW (NON KEYED) (Alt: FS2EPLDLDNDM004) Min Qty: 10 Package Multiple: 1 | 0 |
|
$62.9100 | Buy Now |
DISTI #
644-FS2EPLDLDNDM004
|
Mouser Electronics | Panduit OM4+ 2f 1.6mm PC OFNP Yellow (Non Keyed) | 0 |
|
$90.8500 / $96.5200 | Order Now |
DISTI #
PANFS2EPLDLDNDM004
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP YELLOW NON KEYED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.9100 / $73.3800 | Buy Now |
DISTI #
FS2EPLDLDNDM004
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP YELLOW (NON KEYED) (Alt: FS2EPLDLDNDM004) Min Qty: 10 Package Multiple: 1 | 0 |
|
$62.9100 | Buy Now |
DISTI #
FS2EPLDLDNDM004
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP YELLOW (NON KEYED) (Alt: FS2EPLDLDNDM004) Min Qty: 10 Package Multiple: 1 | 0 |
|
$62.9100 | Buy Now |
DISTI #
000000000007182390
|
Sager | OM4+ 2F 1.6MM PC OFNP YELLOW (NON KEYED) Min Qty: 1 | 0 |
|
$68.5700 / $86.5000 | Buy Now |