Part Details for FS2RLU1U1NNM034 by Panduit Corp
Overview of FS2RLU1U1NNM034 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2RLU1U1NNM034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FS2RLU1U1NNM034-ND
|
DigiKey | OM4+ 2F 2MM PC LSZH LC UNIBOOT / Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.6400 | Buy Now |
DISTI #
FS2RLU1U1NNM034
|
Avnet Americas | Cable Assembly Patch Cord 50/125μm 34m LC Duplex Uniboot to LC Duplex Uniboot - Bulk (Alt: FS2RLU1U1NNM034) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$153.5700 | Buy Now |
DISTI #
644-FS2RLU1U1NNM034
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 2mm PC LSZH LC Uniboot /LC Unibo | 0 |
|
$228.7100 / $242.5300 | Order Now |
DISTI #
PANFS2RLU1U1NNM034
|
Heilind Electronics | OM4 2F 2MM PC LSZH LC UNIBOOT LC UNIBO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.5700 / $170.1600 | Buy Now |
DISTI #
000000000006285368
|
Sager | Panduit OM4+ 2f 2mm PC LSZH LC Uniboot /LC Unibo Min Qty: 1 | 0 |
|
$167.3800 / $190.6300 | Buy Now |
Part Details for FS2RLU1U1NNM034
FS2RLU1U1NNM034 CAD Models
FS2RLU1U1NNM034 Part Data Attributes
|
FS2RLU1U1NNM034
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FS2RLU1U1NNM034
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Length | 34 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |