Part Details for FS30R06W1E3_B11 by Infineon Technologies AG
Overview of FS30R06W1E3_B11 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS30R06W1E3_B11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FS30R06W1E3_B11
|
Mouser Electronics | IGBT Modules IGBT Module 30A 600V RoHS: Compliant | 24 |
|
$26.0900 / $34.9900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 24 | 16 |
|
$36.6546 / $40.7274 | Buy Now |
Part Details for FS30R06W1E3_B11
FS30R06W1E3_B11 CAD Models
FS30R06W1E3_B11 Part Data Attributes
|
FS30R06W1E3_B11
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS30R06W1E3_B11
Infineon Technologies AG
IGBT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |