Part Details for FS32K116BRT0MFMT by NXP Semiconductors
Overview of FS32K116BRT0MFMT by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for FS32K116BRT0MFMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5891
|
Newark | S32K116, M0+, Flash 128K, Ram 17Kb/ Tray Rohs Compliant: Yes |Nxp FS32K116BRT0MFMT Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 | Buy Now |
DISTI #
568-FS32K116BRT0MFMT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 32HVQFN Min Qty: 490 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5134 | Buy Now |
DISTI #
FS32K116BRT0MFMT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F/M0+ DSP RISC 64KB Flash 2.7V to 5.5V 32-Pin QFN Tray - Trays (Alt: FS32K116BRT0MFMT) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-FS32K116BRT0MFMT
|
Mouser Electronics | ARM Microcontrollers - MCU S32K116, M0+, Flash 128K, RAM 17KB RoHS: Compliant | 0 |
|
$3.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Container: Tray | 0Tray |
|
$3.8600 | Buy Now |
DISTI #
73507171
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin HVQFN EP Tray/Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 490 |
|
$4.5875 / $8.0125 | Buy Now |
DISTI #
FS32K116BRT0MFMT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F/M0+ DSP RISC 64KB Flash 2.7V to 5.5V 32-Pin QFN Tray - Trays (Alt: FS32K116BRT0MFMT) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
FS32K116BRT0MFMT
|
Avnet Silica | MCU 32-Bit ARM Cortex-M4F/M0+ DSP RISC 64KB Flash 2.7V to 5.5V 32-Pin QFN Tray (Alt: FS32K116BRT0MFMT) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 5 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FS32K116BRT0MFMT
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M4F/M0+ DSP RISC 64KB Flash 2.7V to 5.5V 32-Pin QFN Tray (Alt: FS32K116BRT0MFMT) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for FS32K116BRT0MFMT
FS32K116BRT0MFMT CAD Models
FS32K116BRT0MFMT Part Data Attributes:
|
FS32K116BRT0MFMT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K116BRT0MFMT
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 17408 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 0.85 mm | |
Speed | 48 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |