Part Details for FS32K144HFT0MLLT by NXP Semiconductors
Overview of FS32K144HFT0MLLT by NXP Semiconductors
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for FS32K144HFT0MLLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1821
|
Newark | Mcu, Aec-Q100, 32Bit, 80Mhz, Lqfp, Product Range:S32 Family S32K1Xx Series Microcontrollers, Architecture:Arm Cortex-M4F, No. Of Bits:32Bit, Cpu Speed:80Mhz, Program Memory Size:512Kb, Ram Memory Size:64Kb, No. Of Pins:100Pins, Mcu Rohs Compliant: Yes |Nxp FS32K144HFT0MLLT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$7.3900 / $12.4100 | Buy Now |
DISTI #
568-FS32K144HFT0MLLT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 39 Weeks Container: Tray |
270 In Stock |
|
$6.7739 / $11.9400 | Buy Now |
DISTI #
FS32K144HFT0MLLT
|
Avnet Americas | MCU 32-Bit FS32K144 ARM Cortex M4F RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP Tray - Trays (Alt: FS32K144HFT0MLLT) RoHS: Not Compliant Min Qty: 900 Package Multiple: 450 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-FS32K144HFT0MLLT
|
Mouser Electronics | ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 125 C, LQFP 100 RoHS: Compliant | 2608 |
|
$6.7700 / $11.9400 | Buy Now |
DISTI #
70803769
|
Verical | MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP Tray Min Qty: 3 Package Multiple: 1 | Americas - 450 |
|
$7.2875 / $12.6250 | Buy Now |
DISTI #
FS32K144HFT0MLLT
|
Avnet Americas | MCU 32-Bit FS32K144 ARM Cortex M4F RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP Tray - Trays (Alt: FS32K144HFT0MLLT) RoHS: Not Compliant Min Qty: 900 Package Multiple: 450 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
FS32K144HFT0MLLT
|
Avnet Silica | MCU 32-Bit FS32K144 ARM Cortex M4F RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP Tray (Alt: FS32K144HFT0MLLT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 512KB FLASH 100LQFP | 5000 |
|
RFQ | |
DISTI #
C1S537101826641
|
Chip1Stop | Microcontrollers RoHS: Compliant Container: Bulk | 450 |
|
$5.8300 / $10.1000 | Buy Now |
|
CHIPMALL.COM LIMITED | 512KB 2.7V~5.5V ARM-M4 64KB 80MHz FLASH 89 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 185 |
|
$4.3141 / $5.9879 | Buy Now |
Part Details for FS32K144HFT0MLLT
FS32K144HFT0MLLT CAD Models
FS32K144HFT0MLLT Part Data Attributes:
|
FS32K144HFT0MLLT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K144HFT0MLLT
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 89 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 34 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.7 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for FS32K144HFT0MLLT
This table gives cross-reference parts and alternative options found for FS32K144HFT0MLLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS32K144HFT0MLLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS32K144HFT0VLLT | RISC Microcontroller | NXP Semiconductors | FS32K144HFT0MLLT vs FS32K144HFT0VLLT |
FS32K144HFT0MLLR | RISC Microcontroller | NXP Semiconductors | FS32K144HFT0MLLT vs FS32K144HFT0MLLR |
FS32K144HFT0VLLR | RISC Microcontroller | NXP Semiconductors | FS32K144HFT0MLLT vs FS32K144HFT0VLLR |