Part Details for FS32K148HRT0VLUT by NXP Semiconductors
Overview of FS32K148HRT0VLUT by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS32K148HRT0VLUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC2529
|
Newark | S32K148 32-Bit Mcu, Arm Cortex-M4F/ Tray Rohs Compliant: Yes |Nxp FS32K148HRT0VLUT Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8600 / $11.1800 | Buy Now |
DISTI #
2832-FS32K148HRT0VLUT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LQFP Min Qty: 20 Lead time: 39 Weeks Container: Tray MARKETPLACE PRODUCT |
80 In Stock |
|
$30.1100 | Buy Now |
DISTI #
FS32K148HRT0VLUT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LQFP Min Qty: 20 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.1374 | Buy Now |
DISTI #
FS32K148HRT0VLUT
|
Avnet Americas | Angular Sensor - Trays (Alt: FS32K148HRT0VLUT) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$9.8952 / $11.4114 | Buy Now |
DISTI #
771-FS32K148HRT0VLUT
|
Mouser Electronics | ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F RoHS: Compliant | 0 |
|
$13.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Tray | 0Tray |
|
$12.2800 | Buy Now |
|
Rochester Electronics | FS32K - S32K148 Arm Cortex-M4F, 2 Mb Flash RoHS: Compliant Status: Active Min Qty: 1 | 15400 |
|
$10.8800 / $12.8000 | Buy Now |
DISTI #
FS32K148HRT0VLUT
|
Avnet Americas | Angular Sensor - Trays (Alt: FS32K148HRT0VLUT) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$9.8952 / $11.4114 | Buy Now |
|
Flip Electronics | Stock, ship today | 80 |
|
$22.5800 | RFQ |
Part Details for FS32K148HRT0VLUT
FS32K148HRT0VLUT CAD Models
FS32K148HRT0VLUT Part Data Attributes:
|
FS32K148HRT0VLUT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K148HRT0VLUT
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 156 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 176 | |
Number of Timers | 66 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 112 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |