-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3578
|
Newark | Mcu, 32Bit, Aec-Q100, 240Mhz, Mapbga-257, Product Range:S32R Family S32Rxx Series Microcontrollers, Architecture:Power Architecture, Mcu Core Size:32Bit, Program Memory Size:2Mb, Ram Memory Size:1.5Mb, Cpu Speed:240Mhz, No. Of Rohs Compliant: Yes |Nxp FS32R274KSK2mm Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$48.0000 / $59.3300 | Buy Now |
DISTI #
568-14681-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 257MAPBGA Min Qty: 1 Lead time: 26 Weeks Container: Tray |
743 In Stock |
|
$48.2111 / $65.3400 | Buy Now |
DISTI #
FS32R274KSK2MMM
|
Avnet Americas | MCU 32-Bit S32R274 e200z4/e200z7 RISC 2MB Flash 1.19V to 1.31V 257-Pin LFBGA Tray - Trays (Alt: FS32R274KSK2MMM) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$41.5966 / $47.7338 | Buy Now |
DISTI #
771-FS32R274KSK2MMM
|
Mouser Electronics | 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications RoHS: Compliant | 417 |
|
$46.4500 / $57.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Container: Tray | 0Tray |
|
$45.4700 | Buy Now |
DISTI #
53395147
|
Verical | FS32R274KSK2MMM NXP Semiconductors Microcontroller 32-bit e200z4/e200z7 RISC 2MB Flash 3.3V 257-Pin LFBGA - Arrow.com Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$32.5000 / $33.0000 | Buy Now |
|
Rochester Electronics | FS32R274KCK2MMM - S32R27 Multicore Power Architecture MCU RoHS: Compliant Status: Active Min Qty: 1 | 570 |
|
$54.9400 / $64.6400 | Buy Now |
DISTI #
FS32R274KSK2MMM
|
Avnet Americas | MCU 32-Bit S32R274 e200z4/e200z7 RISC 2MB Flash 1.19V to 1.31V 257-Pin LFBGA Tray - Trays (Alt: FS32R274KSK2MMM) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$41.5966 / $47.7338 | Buy Now |
DISTI #
FS32R274KSK2MMM
|
Avnet Americas | MCU 32-Bit S32R274 e200z4/e200z7 RISC 2MB Flash 1.19V to 1.31V 257-Pin LFBGA Tray - Trays (Alt: FS32R274KSK2MMM) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$41.5966 / $47.7338 | Buy Now |
DISTI #
FS32R274KSK2MMM
|
Avnet Silica | MCU 32-Bit S32R274 e200z4/e200z7 RISC 2MB Flash 1.19V to 1.31V 257-Pin LFBGA Tray (Alt: FS32R274KSK2MMM) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS32R274KSK2MMM
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32R274KSK2MMM
NXP Semiconductors
Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-257 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2018-06-21 | |
Samacsys Manufacturer | NXP | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B257 | |
JESD-609 Code | e2 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of Terminals | 257 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA257,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1572864 | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.51 mm | |
Speed | 240 MHz | |
Supply Current-Max | 1642 mA | |
Supply Voltage-Max | 1.31 V | |
Supply Voltage-Min | 1.19 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for FS32R274KSK2MMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS32R274KSK2MMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS32R274KSK2MMMR | Microprocessor | NXP Semiconductors | FS32R274KSK2MMM vs FS32R274KSK2MMMR |