Part Details for FS3L50R07W2H3FB11BPSA1 by Infineon Technologies AG
Overview of FS3L50R07W2H3FB11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for FS3L50R07W2H3FB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2160
|
Newark | Igbt Module, Twelve Pack, 650V, 50A Rohs Compliant: Yes |Infineon FS3L50R07W2H3FB11BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$122.5500 | Buy Now |
DISTI #
FS3L50R07W2H3FB11BPSA1-ND
|
DigiKey | IGBT MOD 650V 50A 20MW Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$92.0732 / $111.4900 | Buy Now |
DISTI #
726-FS3L50R07W2H3FB1
|
Mouser Electronics | IGBT Modules EASY STANDARD RoHS: Compliant | 0 |
|
$103.7300 | Order Now |
|
Future Electronics | EasyPACK 2B Series 650 V 50 A Chassis Mount Trench Field Stop IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tray | 0Tray |
|
$95.2100 / $96.8000 | Buy Now |
DISTI #
SP001602696
|
EBV Elektronik | LOW POWER EASY (Alt: SP001602696) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 3 Weeks, 6 Days | EBV - 60 |
|
Buy Now | |
DISTI #
3625433
|
element14 Asia-Pacific | IGBT MODULE, TWELVE PACK, 650V, 50A RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$109.7547 / $154.4712 | Buy Now |
DISTI #
3625433
|
Farnell | IGBT MODULE, TWELVE PACK, 650V, 50A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 5 |
|
$104.1305 / $146.5401 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15 | 45 |
|
$116.0900 / $124.7600 | Buy Now |
Part Details for FS3L50R07W2H3FB11BPSA1
FS3L50R07W2H3FB11BPSA1 CAD Models
FS3L50R07W2H3FB11BPSA1 Part Data Attributes:
|
FS3L50R07W2H3FB11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS3L50R07W2H3FB11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 75A I(C), 650V V(BR)CES, N-Channel, MODULE-34
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-34 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X32 | |
Number of Elements | 12 | |
Number of Terminals | 32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 346 ns | |
Turn-on Time-Nom (ton) | 84 ns |