Part Details for FS50R12KE3BPSA1 by Infineon Technologies AG
Overview of FS50R12KE3BPSA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS50R12KE3BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ5702
|
Newark | Igbt Module, 1.2Kv, 75A, 270W Rohs Compliant: Yes |Infineon FS50R12KE3BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$93.5300 / $109.8000 | Buy Now |
DISTI #
448-FS50R12KE3BPSA1-ND
|
DigiKey | LOW POWER ECONO AG-ECONO2B-311 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
8 In Stock |
|
$128.9337 / $144.5600 | Buy Now |
DISTI #
FS50R12KE3BPSA1
|
Avnet Americas | IGBT Module Hex N-Channel 1200V 75A Screw Mount - Trays (Alt: FS50R12KE3BPSA1) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$149.9005 | Buy Now |
DISTI #
726-FS50R12KE3BPSA1
|
Mouser Electronics | IGBT Modules LOW POWER ECONO RoHS: Compliant | 14 |
|
$118.9700 / $144.5400 | Buy Now |
DISTI #
E02:0323_17787761
|
Arrow Electronics | Sixpack IGBT Module Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2348 | Europe - 15 |
|
$108.1961 / $131.6765 | Buy Now |
DISTI #
V72:2272_26252841
|
Arrow Electronics | Sixpack IGBT Module Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2202 Container: Cut Strips | Americas - 11 |
|
$124.0200 / $126.1200 | Buy Now |
DISTI #
80331344
|
Verical | Sixpack IGBT Module Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$137.5000 / $143.7500 | Buy Now |
DISTI #
78451292
|
Verical | Sixpack IGBT Module Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 15 |
|
$109.0890 / $132.7632 | Buy Now |
DISTI #
60973048
|
Verical | Sixpack IGBT Module Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 11 |
|
$124.0200 / $126.1200 | Buy Now |
DISTI #
FS50R12KE3BPSA1
|
TME | Module: IGBT, transistor/transistor, Urmax: 1.2kV, Ic: 50A, 270W Min Qty: 1 | 0 |
|
$117.6000 / $148.0900 | RFQ |