Part Details for FS56-650-C2 by Triad Magnetics
Overview of FS56-650-C2 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS56-650-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4557
|
Newark | Power Xfmr 56 Vct @ 650 Ma Ul/Cul - Class 3, Tuv, 115/230V Split Pack Pcb Mount/Fs56-650-C2 Rohs Compliant: Yes |Triad Magnetics FS56-650-C2 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7900 / $22.4400 | Buy Now |
DISTI #
237-1484-ND
|
DigiKey | PWR XFMR LAMINATED 36VA TH Min Qty: 32 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.9825 | Buy Now |
DISTI #
553-FS56-650-C2
|
Mouser Electronics | Power Transformers POWER XFMR 56 Vct @ 650 mA UL/cUL - Class 3, TUV, 115/230V SPLIT PACK PCB MOUNT / FS56-650-C2 RoHS: Compliant | 0 |
|
$12.9800 / $15.9200 | Order Now |
DISTI #
70314188
|
RS | Transformer, class 2/3, 8-pin, 36VA, 115/230V x 56VCT at 0.65A, 28V at 1.3A | Triad Magnetics FS56-650-C2 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0300 / $14.4600 | RFQ |
|
Future Electronics | POWER XFMR 56 Vct @ 650 mA UL/cUL - Class 3, TUV, 115/230V SPLIT PACK RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks Container: Box | 0Box |
|
$13.0000 / $13.2600 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 36VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
16 In Stock |
|
$13.0400 / $16.5300 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 36VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
16 In Stock |
|
$13.0400 / $16.5300 | Buy Now |
Part Details for FS56-650-C2
FS56-650-C2 CAD Models
FS56-650-C2 Part Data Attributes
|
FS56-650-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS56-650-C2
Triad Magnetics
Split Bobbin Power Transformer, 36VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 39.69 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 66.68 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.3 A | |
Output Voltage 1 | 28 V | |
Output Voltage 2 | 28 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 36 VA | |
Width | 55.56 mm |