Part Details for FS56-650 by Triad Magnetics
Overview of FS56-650 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for FS56-650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F899
|
Newark | Power Xfmr 56.0Vct@0.650A Ul/Cul 115/230V Split Pack Pcb Mount/Fs56-650 Rohs Compliant: Yes |Triad Magnetics FS56-650 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1000 / $22.6400 | Buy Now |
DISTI #
FS56-650-ND
|
DigiKey | PWR XFMR LAMINATED 36VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$17.9200 | Buy Now |
DISTI #
553-FS56-650
|
Mouser Electronics | Power Transformers POWER XFMR 56.0Vct@0.650A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS56-650 RoHS: Compliant | 0 |
|
$14.0500 / $17.4400 | Order Now |
DISTI #
74749282
|
RS | Power Transformer 56.0V at 0.650A UL/cUL-115/230V Split Pack PCB Mount/FS56-650 | Triad Magnetics FS56-650 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$12.7900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 36VA 8Term. PC Pin Thru-Hole |
45 In Stock |
|
$12.7500 / $16.8800 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 36VA 8Term. PC Pin Thru-Hole |
45 In Stock |
|
$12.7500 / $16.8800 | Buy Now |
Part Details for FS56-650
FS56-650 CAD Models
FS56-650 Part Data Attributes
|
FS56-650
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS56-650
Triad Magnetics
Split Bobbin Power Transformer, 36VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 39.69 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 66.68 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.3 A | |
Output Voltage 1 | 28 V | |
Output Voltage 2 | 28 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 36 VA | |
Width | 55.56 mm |