Part Details for FS75R12W2T4BOMA1 by Infineon Technologies AG
Overview of FS75R12W2T4BOMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS75R12W2T4BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0838
|
Newark | Igbt Mod, Six N-Ch, 1.2Kv, 75A, 375W Rohs Compliant: Yes |Infineon FS75R12W2T4BOMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$56.1400 / $69.0900 | Buy Now |
DISTI #
FS75R12W2T4BOMA1-ND
|
DigiKey | IGBT MOD 1200V 107A 375W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
11 In Stock |
|
$53.9774 / $66.4300 | Buy Now |
DISTI #
FS75R12W2T4BOMA1
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FS75R12W2T4BOMA1) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$63.7205 | Buy Now |
DISTI #
77679869
|
Verical | Trans IGBT Module N-CH 1200V 107A 375W 35-Pin EASY2B-1 Tray Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$70.7500 / $83.1250 | Buy Now |
|
Rochester Electronics | FS75R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$50.9600 / $59.9500 | Buy Now |
DISTI #
FS75R12W2T4BOMA1
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FS75R12W2T4BOMA1) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$63.7205 | Buy Now |
|
Ameya Holding Limited | 48 |
|
RFQ | ||
DISTI #
C1S322000809303
|
Chip1Stop | IGBT Modules RoHS: Compliant Container: Tray | 15 |
|
$56.6000 / $66.5000 | Buy Now |
DISTI #
SP000404118
|
EBV Elektronik | LOW POWER EASY (Alt: SP000404118) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3227675
|
element14 Asia-Pacific | IGBT MOD, SIX N-CH, 1.2KV, 75A, 375W RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$57.0544 / $70.2202 | Buy Now |
Part Details for FS75R12W2T4BOMA1
FS75R12W2T4BOMA1 CAD Models
FS75R12W2T4BOMA1 Part Data Attributes:
|
FS75R12W2T4BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS75R12W2T4BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 107A I(C), 1200V V(BR)CES, N-Channel, MODULE-33
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X15 | |
Pin Count | 33 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 107 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X15 | |
Number of Elements | 6 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 490 ns | |
Turn-on Time-Nom (ton) | 185 ns |