Part Details for FS820R08A6P2BPSA1 by Infineon Technologies AG
Overview of FS820R08A6P2BPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS820R08A6P2BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1774
|
Newark | Igbt Mod, 750V, 820A, 150Deg C, 714W Rohs Compliant: Yes |Infineon FS820R08A6P2BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$524.3600 / $544.8500 | Buy Now |
DISTI #
79AH2615
|
Newark | Hybrid Pack Drive Rohs Compliant: Yes |Infineon FS820R08A6P2BPSA1 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$650.0000 | Buy Now |
DISTI #
448-FS820R08A6P2BPSA1-ND
|
DigiKey | IGBT MODULE PACK DRV HYBRIDD-1 Min Qty: 6 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$504.1917 / $523.8867 | Buy Now |
DISTI #
FS820R08A6P2BPSA1
|
Avnet Americas | HYBRID PACK DRIVE - Trays (Alt: FS820R08A6P2BPSA1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$546.0000 / $663.0000 | Buy Now |
DISTI #
726-FS820R08A6P2BPS1
|
Mouser Electronics | IGBT Modules HYBRID PACK DRIVE RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | FS820R08 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$483.4400 / $568.7500 | Buy Now |
DISTI #
SP001499702
|
EBV Elektronik | HYBRID PACK DRIVE (Alt: SP001499702) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS820R08A6P2BPSA1
FS820R08A6P2BPSA1 CAD Models
FS820R08A6P2BPSA1 Part Data Attributes:
|
FS820R08A6P2BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS820R08A6P2BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |