Part Details for FSA-160MA by OptiFuse
Overview of FSA-160MA by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSA-160MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
FSA-160MA
|
TME | Fuse: fuse, quick blow, 160mA, 250VAC, glass, 6.3x32mm, brass, FSA Min Qty: 100 | 0 |
|
$0.6000 / $0.6800 | RFQ |