Part Details for FSA-200MA by OptiFuse
Overview of FSA-200MA by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSA-200MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FSA-200MA-ND
|
DigiKey | FUSE GLASS 200MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
129 In Stock |
|
$0.3230 / $0.7500 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
FSA-200MA
|
TME | Fuse: fuse, quick blow, 200mA, 250VAC, glass, 6.3x32mm, brass, FSA Min Qty: 1 | 100 |
|
$0.3800 / $0.6300 | Buy Now |
|
South Electronics | FSA-200MA | 129 |
|
RFQ |