Part Details for FSA201L10X by Fairchild Semiconductor Corporation
Overview of FSA201L10X by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for FSA201L10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSA201L10X-ND
|
DigiKey | MULTIMEDIA, USB 2.0 AND AUDIO SW Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15963 In Stock |
|
$0.4700 | Buy Now |
|
Rochester Electronics | Multimedia, USB 2.0 and Audio Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 328657 |
|
$0.4061 / $0.4778 | Buy Now |
|
Velocity Electronics | Our Stock | 422 |
|
RFQ | |
|
Chip1Cloud | IC MULTIPLEXER DUAL 10MICROPAK | 21800 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 838 |
|
RFQ |
Part Details for FSA201L10X
FSA201L10X CAD Models
FSA201L10X Part Data Attributes:
|
FSA201L10X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA201L10X
Fairchild Semiconductor Corporation
DPDT, 1 Func, 2 Channel, 1.60 X 2.10 MM, LEAD FREE, MO-255UABD, MICROPAK-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1.60 X 2.10 MM, LEAD FREE, MO-255UABD, MICROPAK-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10LD,MICROPAK,JEDEC MO255,1.6 X 2.1MM (PREMOLDED) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 37 dB | |
On-state Resistance Match-Nom | 0.01 Ω | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10000 ns | |
Switch-on Time-Max | 10000 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for FSA201L10X
This table gives cross-reference parts and alternative options found for FSA201L10X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA201L10X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA201L10X | 2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC10, 1.60 X 2.10 MM, LEAD FREE, MO-255UABD, MICROPAK-10 | Rochester Electronics LLC | FSA201L10X vs FSA201L10X |